Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA205AP-11-1WB1869K
Newark Part No.45AJ0099
Product RangeOA205AP-IP69K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $181.920 |
| 10+ | $177.250 |
| 25+ | $167.930 |
Price for:Each
Minimum: 5
Multiple: 1
$909.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA205AP-11-1WB1869K
Newark Part No.45AJ0099
Product RangeOA205AP-IP69K Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size205mm
External Depth72mm
Bearing TypeBall Bearing
Air Flow - CFM590CFM
Noise Rating67dB
Power Rating80W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP69K
Air Flow - m3/min-
Product RangeOA205AP-IP69K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA2543AP-IP69K series AC fan
- 115VAC input voltage
- Die cast aluminium black finish frame
- Steel, all metal, 7 blades impeller
- AC, outer rotor, capacitor induction, single phase, thermally protected, IP69K motor
- Wire lead type ball bearing
- 205x72mm (8”x2.8”) size
Technical Specifications
Fan Frame Type
Square
External Depth
72mm
Air Flow - CFM
590CFM
Power Rating
80W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
OA205AP-IP69K Series
Fan Frame Size
205mm
Bearing Type
Ball Bearing
Noise Rating
67dB
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate