Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA205AN-11-1TB1856
Newark Part No.89AH2415
Product RangeOA205AN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.150 |
| 5+ | $133.720 |
| 10+ | $130.300 |
| 25+ | $123.440 |
| 50+ | $116.590 |
Price for:Each
Minimum: 1
Multiple: 1
$137.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA205AN-11-1TB1856
Newark Part No.89AH2415
Product RangeOA205AN Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size205mm
External Depth72mm
Bearing TypeBall Bearing
Air Flow - CFM590CFM
Noise Rating67dBA
Power Rating80W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP56
Air Flow - m3/min-
Product RangeOA205AN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
205mm
Bearing Type
Ball Bearing
Noise Rating
67dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
72mm
Air Flow - CFM
590CFM
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP56
Product Range
OA205AN Series
Technical Docs (3)
Alternatives for OA205AN-11-1TB1856
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate