Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA180APL-22-1WB1869K
Newark Part No.45AJ0093
Product RangeOA180APL-IP69K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $149.340 |
| 10+ | $145.510 |
| 25+ | $137.860 |
| 50+ | $130.190 |
Price for:Each
Minimum: 5
Multiple: 1
$746.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180APL-22-1WB1869K
Newark Part No.45AJ0093
Product RangeOA180APL-IP69K Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM400CFM
Noise Rating65dB
Power Rating80W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP69K
Air Flow - m3/min-
Product RangeOA180APL-IP69K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA180APL IP69K series AC fan
- 230VAC input voltage
- Die cast aluminium black finish frame
- Steel, all metal, 7 blades impeller
- AC, outer rotor, capacitor induction, single phase, thermally protected, IP69K motor
- Wire lead type ball bearing
- 180 x 65mm (7.1” x 2.6”) size
Technical Specifications
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
400CFM
Power Rating
80W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
OA180APL-IP69K Series
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
65dB
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate