Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA180APL-22-1TB1868Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1529
Product RangeOA180APL-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.600 |
| 5+ | $154.260 |
| 10+ | $150.910 |
| 25+ | $144.210 |
| 50+ | $137.520 |
| 100+ | $134.770 |
| 10000+ | $132.020 |
Price for:Each
Minimum: 1
Multiple: 1
$157.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180APL-22-1TB1868Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1529
Product RangeOA180APL-IP68 Series
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM400CFM
Noise Rating65dBA
Power Rating80W
Rated Speed3250rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.8Inch-H2O
Product RangeOA180APL-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
3250rpm
Current Rating
-
IP Rating
IP68
Static Pressure
0.8Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
400CFM
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP68
Air Flow - m3/min
-
Product Range
OA180APL-IP68 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
