Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA180APL-11-3WBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.36AJ7326
Product RangeOA180APL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.510 |
| 5+ | $103.400 |
| 10+ | $101.290 |
| 25+ | $99.180 |
| 50+ | $97.070 |
| 100+ | $94.960 |
| 10000+ | $92.850 |
Price for:Each
Minimum: 1
Multiple: 1
$105.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180APL-11-3WBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.36AJ7326
Product RangeOA180APL Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM210CFM
Noise Rating40dB
Power Rating38W
Rated Speed1650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.43Inch-H2O
Product RangeOA180APL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA180APL series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- Single phase capacitor induction, 2/4 pole, inner rotor, thermal protection motor
- Wire lead type ball bearing
- 180 x 65mm (7.1” x 2.6”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
40dB
Rated Speed
1650rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA180APL Series
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
210CFM
Power Rating
38W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.43Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA180APL-11-3WB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
