Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA180AP-11-1TB
Newark Part No.89AH2397
Product RangeOA180AP Series
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.940 |
| 5+ | $83.210 |
| 10+ | $74.470 |
Price for:Each
Minimum: 1
Multiple: 1
$91.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180AP-11-1TB
Newark Part No.89AH2397
Product RangeOA180AP Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM375CFM
Noise Rating62dBA
Power Rating70W
Rated Speed3350rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA180AP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
62dBA
Rated Speed
3350rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
375CFM
Power Rating
70W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA180AP Series
Technical Docs (1)
Alternatives for OA180AP-11-1TB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate