Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA180AN-22-2WB1856Copy
Newark Part No.36AJ7313
Product RangeOA180AN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.900 |
| 1000+ | $121.830 |
Price for:Each
Minimum: 200
Multiple: 1
$26,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180AN-22-2WB1856Copy
Newark Part No.36AJ7313
Product RangeOA180AN Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size176mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM275CFM
Noise Rating52dB
Power Rating65W
Rated Speed2250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP56
Air Flow - m3/min-
Static Pressure0.53Inch-H2O
Product RangeOA180AN Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA180AN metal series AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- AC capacitor inductance, thermally protected motor
- Wire lead type ball bearing
- 176 x 89mm (6.9” x 3.5”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
176mm
Bearing Type
Ball Bearing
Noise Rating
52dB
Rated Speed
2250rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA180AN Series
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
275CFM
Power Rating
65W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Static Pressure
0.53Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA180AN-22-2WB1856
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
