Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172SAPL-22-1TBIP55Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AK1522
Product RangeOA172SAPL Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.040 |
| 5+ | $68.370 |
| 10+ | $65.370 |
| 25+ | $61.700 |
| 50+ | $58.700 |
| 100+ | $55.360 |
Price for:Each
Minimum: 1
Multiple: 1
$70.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAPL-22-1TBIP55Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AK1522
Product RangeOA172SAPL Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM228CFM
Noise Rating58dBA
Power Rating28W
Rated Speed3400rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.87Inch-H2O
Product RangeOA172SAPL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3400rpm
Current Rating
-
IP Rating
IP55
Static Pressure
0.87Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
228CFM
Power Rating
28W
Power Connection Type
Terminals
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OA172SAPL Series
Technical Docs (2)
Alternatives for OA172SAPL-22-1TBIP55
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
