Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1TBXCSFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7278
Product RangeOA172SAPXC-SALTFOG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.360 |
| 5+ | $135.880 |
| 10+ | $132.390 |
| 25+ | $125.420 |
| 50+ | $118.460 |
| 100+ | $111.490 |
| 10000+ | $109.260 |
Price for:Each
Minimum: 1
Multiple: 1
$139.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1TBXCSFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7278
Product RangeOA172SAPXC-SALTFOG Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM293CFM
Noise Rating60dB
Power Rating38W
Rated Speed3400rpm
Power Connection TypeTerminals
Current Rating170mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.9Inch-H2O
Product RangeOA172SAPXC-SALTFOG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA172SAP XC salt fog series AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- AC capacitor drive, thermally protected motor
- Terminal type ball bearing
- 172 x 150 x 55mm (6.7”x 5.9”x 2.2”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dB
Rated Speed
3400rpm
Current Rating
170mA
Air Flow - m3/min
-
Product Range
OA172SAPXC-SALTFOG Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
55mm
Air Flow - CFM
293CFM
Power Rating
38W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.9Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA172SAP-22-1TBXCSF
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
