Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172EC-22-1TBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9591
Product RangeOA172EC Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $81.430 |
| 5+ | $77.320 |
| 10+ | $73.200 |
| 25+ | $72.410 |
| 50+ | $70.960 |
| 100+ | $69.510 |
| 10000+ | $68.070 |
Price for:Each
Minimum: 1
Multiple: 1
$81.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172EC-22-1TBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9591
Product RangeOA172EC Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM220CFM
Noise Rating57dBA
Power Rating15W
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating130mA
IP Rating-
Air Flow - m3/min-
Product RangeOA172EC Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
3000rpm
Current Rating
130mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
220CFM
Power Rating
15W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA172EC Series
Technical Docs (3)
Alternatives for OA172EC-22-1TB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
