Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172AP-22-3TBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7249
Product RangeOA172 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 200+ | $56.830 |
Price for:Each
Minimum: 200
Multiple: 200
$11,366.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172AP-22-3TBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7249
Product RangeOA172 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM135CFM
Noise Rating33dB
Power Rating16W
Rated Speed1800rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.43Inch-H2O
Product RangeOA172 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA172AP series AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- Capacitor drive, impedance protected motor
- Terminal type ball bearing
- 172 x 51mm (6.7” x 2.0”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
1800rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA172 Series
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
135CFM
Power Rating
16W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.43Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA172AP-22-3TB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
