Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA172AP-22-1TB1855
Newark Part No.36AJ7242
Product RangeOA172AP Metal Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $73.920 |
| 250+ | $71.410 |
Price for:Each
Minimum: 200
Multiple: 1
$14,784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172AP-22-1TB1855
Newark Part No.36AJ7242
Product RangeOA172AP Metal Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM215CFM
Noise Rating59dB
Power Rating42W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Product RangeOA172AP Metal Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA172AP metal series AC fan for harsh environment
- 230VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- AC shaded pole, thermal protection motor
- Terminal type ball bearing
- 172 x 51mm (6.7” x 2.0”) size
- IP55 rated
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
59dB
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
215CFM
Power Rating
42W
Power Connection Type
Terminals
IP Rating
IP55
Product Range
OA172AP Metal Series
Technical Docs (3)
Alternatives for OA172AP-22-1TB1855
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate