Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA125EC-UR-1WB
Newark Part No.51AK1508
Product RangeOA125EC Series
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.250 |
| 5+ | $30.960 |
| 10+ | $28.670 |
| 25+ | $27.030 |
| 50+ | $25.570 |
| 100+ | $25.350 |
Price for:Each
Minimum: 1
Multiple: 1
$33.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA125EC-UR-1WB
Newark Part No.51AK1508
Product RangeOA125EC Series
Nominal Rated Voltage AC110V / 220V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM80CFM
Noise Rating49dBA
Power Rating2.8W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA125EC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
110V / 220V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
49dBA
Rated Speed
3000rpm
Current Rating
-
IP Rating
-
Product Range
OA125EC Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
80CFM
Power Rating
2.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate