Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA125AP-11-3WB
Newark Part No.36AJ7207
Product RangeOA125 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.400 |
| 1000+ | $21.450 |
Price for:Each
Minimum: 500
Multiple: 1
$11,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA125AP-11-3WB
Newark Part No.36AJ7207
Product RangeOA125 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM53CFM
Noise Rating33dB
Power Rating11W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA125 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA125AP series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- Shaded pole, impedance protected motor
- Wire lead type ball bearing
- 120 x 25mm (4.7” x 1.0”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
2000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
53CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA125 Series
Technical Docs (2)
Alternatives for OA125AP-11-3WB
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate