Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA119AP-11-2TBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7188
Product RangeOA119 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.140 |
| 5+ | $29.540 |
| 10+ | $28.930 |
| 25+ | $28.330 |
| 50+ | $27.730 |
| 100+ | $27.130 |
Price for:Each
Minimum: 1
Multiple: 1
$30.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA119AP-11-2TBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7188
Product RangeOA119 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM95CFM
Noise Rating37dB
Power Rating10W
Rated Speed2300rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.15Inch-H2O
Product RangeOA119 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA119AP series AC fan
- 115VAC input voltage
- Die cast aluminium black finish frame
- PBT, UL94V-0 plastic impeller
- Shaded pole, impedance protected motor
- Terminal type ball bearing
- 127 x 38mm (5.0” x 1.5”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
37dB
Rated Speed
2300rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA119 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
95CFM
Power Rating
10W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.15Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA119AP-11-2TB
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
