Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109EC-UR-1TBXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH9579
Product RangeOA109EC XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $41.690 |
| 5+ | $38.770 |
| 10+ | $37.430 |
| 25+ | $36.080 |
| 50+ | $34.070 |
| 100+ | $30.480 |
Price for:Each
Minimum: 1
Multiple: 1
$41.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109EC-UR-1TBXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH9579
Product RangeOA109EC XC Series
Technical Datasheet
Nominal Rated Voltage AC110V / 220V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM133.8CFM
Noise Rating47dBA
Power Rating10W
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA109EC XC Series
SVHCLead (19-Jan-2021)
Technical Specifications
Nominal Rated Voltage AC
110V / 220V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
Lead (19-Jan-2021)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
133.8CFM
Power Rating
10W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA109EC XC Series
Technical Docs (1)
Alternatives for OA109EC-UR-1TBXC
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
