Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-22-1TBSFCopy
Newark Part No.36AJ7163
Product RangeOA109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.400 |
| 1000+ | $62.700 |
Price for:Each
Minimum: 1
Multiple: 1
$68.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-22-1TBSFCopy
Newark Part No.36AJ7163
Product RangeOA109 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM106CFM
Noise Rating46dB
Power Rating15W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.32Inch-H2O
Product RangeOA109 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA109 salt fog rated series AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- AC shaded pole, impedance protected motor
- Terminal type ball bearing
- 120 x 38mm (4.7”x 1.5”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
46dB
Rated Speed
3100rpm
Current Rating
80mA
Air Flow - m3/min
-
Product Range
OA109 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
15W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.32Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA109AP-22-1TBSF
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
