Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA109AP-22-1TB03
Newark Part No.36AJ7164
Product RangeOA109AP SMART Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.700 |
| 1000+ | $32.730 |
Price for:Each
Minimum: 1
Multiple: 1
$35.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-22-1TB03
Newark Part No.36AJ7164
Product RangeOA109AP SMART Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM97CFM
Noise Rating45dB
Power Rating19.5W
Rated Speed2500rpm
Power Connection TypeTerminals
Current Rating120mA
IP Rating-
Air Flow - m3/min-
Product RangeOA109AP SMART Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA109AP temperature control series AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- AC shaded pole, impedance protected motor
- Terminal type ball bearing
- 120 x 38mm (4.7”x 1.5”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
45dB
Rated Speed
2500rpm
Current Rating
120mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
97CFM
Power Rating
19.5W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA109AP SMART Series
Technical Docs (2)
Alternatives for OA109AP-22-1TB03
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate