Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-3TBRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2362
Product RangeOA109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.790 |
| 5+ | $17.430 |
| 10+ | $17.080 |
| 25+ | $16.720 |
| 50+ | $16.370 |
| 100+ | $16.010 |
Price for:Each
Minimum: 1
Multiple: 1
$17.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-3TBRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2362
Product RangeOA109 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM75CFM
Noise Rating38dBA
Power Rating12W
Rated Speed2300rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeOA109 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
2300rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA109 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
75CFM
Power Rating
12W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA109AP-11-3TBR
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
