Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-1WBXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7152
Product RangeOA109-XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.060 |
| 5+ | $31.260 |
| 10+ | $30.460 |
| 25+ | $28.850 |
| 50+ | $27.250 |
| 100+ | $26.710 |
| 250+ | $26.160 |
| 5000+ | $25.620 |
Price for:Each
Minimum: 1
Multiple: 1
$32.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-1WBXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7152
Product RangeOA109-XC Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM131CFM
Noise Rating47dB
Power Rating22W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.49Inch-H2O
Product RangeOA109-XC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA109AP XC series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- AC capacitor drive, thermally protected motor
- Wire lead type ball bearing
- 120 x 38mm (4.7”x 1.5”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
47dB
Rated Speed
3300rpm
Current Rating
180mA
Air Flow - m3/min
-
Product Range
OA109-XC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
131CFM
Power Rating
22W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.49Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA109AP-11-1WBXC
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
