Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTO 22
Manufacturer Part NoSNAP-M64
Newark Part No.09J4545
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
No. of Modules
16
Current Rating
4.2A
SVHC
To Be Advised
Supply Voltage VDC
5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate