| Quantity | Price |
|---|---|
| 1+ | $215.16 |
| 3+ | $204.60 |
| 5+ | $200.64 |
| 10+ | $192.72 |
Product Overview
The SNAP-D12M is a 12-module Rack designed to interface with PC adapter cards (PCIe-AC5, PCI-AC5, AC5 or G4AC5). This rack uses an industry-standard 50-pin header connector, which allows rack to be used in a variety of applications. The logic side of the I/O circuitry can be controlled directly or by using an Opto 22 PCIe-AC5 (PCI Express bus), PCI-AC5 (PCI bus) or G4AC5 or AC5 (ISA bus) PC adapter card. The SNAP rack uses a retention-rail locking system that holds modules securely to the rack. Normally, a hold-down screw is not required. However, for applications that require additional mounting security, SNAP rack has provisions for two 4-40 by 1/2-inch standard machine screws to hold each module in position. It offers panel mounting and the option of DIN-rail mounting. SNAP rack uses a single 5VDC power source.
- Ideal for discrete control applications
- Snap into place
- 95% Non-condensing relative humidity
Applications
Automation & Process Control, Industrial, Communications & Networking
Notes
This device is not compatible with brain boards, because there is no power to the control connector.
Technical Specifications
12
300mA
No SVHC (10-Jun-2022)
5V
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate