Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOPTO 22
Manufacturer Part NoOPTOEMU-CTS-2000-600Copy
Newark Part No.40T0065
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoOPTOEMU-CTS-2000-600Copy
Newark Part No.40T0065
Technical Datasheet
Input Current600A
CT ConstructionSplit Core
Current Ratio-
Accuracy ClassClass 1
Power Rating-
Window Diameter50.8mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current600A
Secondary Current Nom-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Input Current
600A
Current Ratio
-
Power Rating
-
Frequency Range
-
Transformer Terminals
Wire Leaded
Primary Current
600A
Product Range
-
CT Construction
Split Core
Accuracy Class
Class 1
Window Diameter
50.8mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
