Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUJ4SC075010L8SCopy
Newark Part No.50AM7316
Product RangeEliteSiC Series
Your Part Number
1,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.030 |
| 10+ | $21.910 |
| 25+ | $21.640 |
| 50+ | $21.370 |
| 100+ | $21.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$30.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ4SC075010L8SCopy
Newark Part No.50AM7316
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id106A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.0142ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max5.5V
Power Dissipation556W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
106A
Drain Source On State Resistance
0.0142ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
5.5V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
SOIC
Rds(on) Test Voltage
12V
Power Dissipation
556W
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
