Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoSGL50N60RUFDTU
Newark Part No.18C8325
Technical Datasheet
DC Collector Current80A
Continuous Collector Current80A
Collector Emitter Saturation Voltage2.5V
Collector Emitter Saturation Voltage Vce(on)2.5V
Power Dissipation Pd250W
Power Dissipation250W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SGL50N60RUFDTU is a Short-circuit Rated IGBT provides low conduction and switching losses as well as short circuit ruggedness. The RUFD series is designed for applications such as UPS and general inverters where short-circuit ruggedness is a required feature.
- High speed switching
- High input impedance
- 2.2V @ IC = 50A Low saturation voltage
- 261ns Fall time @ TJ = 125°C
Applications
Motor Drive & Control, Power Management, Consumer Electronics
Technical Specifications
DC Collector Current
80A
Collector Emitter Saturation Voltage
2.5V
Power Dissipation Pd
250W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-264
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Continuous Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
2.5V
Power Dissipation
250W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
