Print Page
NXH010P90MNF1PTG
Silicon Carbide MOSFET, Half Bridge, Dual N Channel, 154 A, 900 V, 0.01003 ohm, Module
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNXH010P90MNF1PTGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32AK4642
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $123.760 |
| 56+ | $121.220 |
| 84+ | $118.680 |
| 140+ | $116.140 |
| 280+ | $113.590 |
| 700+ | $111.050 |
| 1400+ | $108.510 |
| 2800+ | $105.970 |
Price for:Each
Minimum: 1
Multiple: 1
$123.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH010P90MNF1PTGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32AK4642
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id154A
Drain Source Voltage Vds900V
Drain Source On State Resistance0.01003ohm
Transistor Case StyleModule
No. of Pins18Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.74V
Power Dissipation328W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
154A
Drain Source On State Resistance
0.01003ohm
No. of Pins
18Pins
Gate Source Threshold Voltage Max
2.74V
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2018)
Channel Type
Dual N Channel
Drain Source Voltage Vds
900V
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
328W
Product Range
-
Technical Docs (1)
Alternatives for NXH010P90MNF1PTG
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
