Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR4170NT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel05R9180
Re-Reel08R4025RL
Cut Tape08R4025
Your Part Number
1,043 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.627 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.627 |
| 50+ | $0.302 |
| 100+ | $0.269 |
| 250+ | $0.241 |
| 500+ | $0.212 |
| 1000+ | $0.208 |
| 2500+ | $0.204 |
| 5000+ | $0.199 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.184 |
| 9000+ | $0.176 |
| 15000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4170NT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel05R9180
Re-Reel08R4025RL
Cut Tape08R4025
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4A
Drain Source On State Resistance0.055ohm
On Resistance Rds(on)0.045ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd780mW
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1V
Power Dissipation780mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTR4170NT1G is a N-channel Power MOSFET offers 30V drain source voltage and 2.4A continuous drain current. It is suitable for power converters for portables, battery management and load/power switch applications.
- Low RDS (ON)
- Low gate charge
- Low threshold voltage
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Portable Devices, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.055ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
780mW
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
0.045ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
Power Dissipation
780mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTR4170NT1G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
