Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR4101PT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel94W9130
Re-Reel58M9927RL
Cut Tape58M9927
Your Part Number
19,865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.145 | $0.00 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 50+ | $0.225 |
| 100+ | $0.200 |
| 250+ | $0.186 |
| 500+ | $0.145 |
| 1000+ | $0.142 |
| 2500+ | $0.139 |
| 5000+ | $0.136 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.145 |
| 6000+ | $0.131 |
| 9000+ | $0.111 |
| 15000+ | $0.099 |
| 30000+ | $0.094 |
| 75000+ | $0.085 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4101PT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel94W9130
Re-Reel58M9927RL
Cut Tape58M9927
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.2A
On Resistance Rds(on)0.07ohm
Drain Source On State Resistance0.085ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd1.25W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max720mV
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.07ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
1.25W
Gate Source Threshold Voltage Max
720mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
3.2A
Drain Source On State Resistance
0.085ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NTR4101PT1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
