Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMS5P02R2GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61K1300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.521 |
| 5000+ | $0.493 |
| 7500+ | $0.490 |
| 12500+ | $0.486 |
| 25000+ | $0.483 |
| 62500+ | $0.473 |
| 125000+ | $0.464 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,302.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMS5P02R2GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61K1300
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.4A
Drain Source On State Resistance33mohm
On Resistance Rds(on)0.033ohm
Transistor MountingSurface Mount
Power Dissipation Pd7.05W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Transistor Case StyleSOIC
Power Dissipation7.05W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
33mohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
5.4A
On Resistance Rds(on)
0.033ohm
Power Dissipation Pd
7.05W
Gate Source Threshold Voltage Max
900mV
Power Dissipation
7.05W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
