Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMS10P02R2GCopy
Newark Part No.
Full Reel61K1292
Re-Reel81Y7051
Cut Tape81Y7051
Your Part Number
20,876 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.360 |
| 25+ | $1.220 |
| 50+ | $1.070 |
| 100+ | $0.922 |
| 250+ | $0.828 |
| 500+ | $0.733 |
| 1000+ | $0.694 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.970 |
| 3000+ | $0.939 |
| 6000+ | $0.873 |
| 12000+ | $0.806 |
| 18000+ | $0.784 |
| 30000+ | $0.771 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMS10P02R2GCopy
Newark Part No.
Full Reel61K1292
Re-Reel81Y7051
Cut Tape81Y7051
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id8.8A
On Resistance Rds(on)0.012ohm
Drain Source On State Resistance0.014ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Power Dissipation Pd1.6W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max880mV
Power Dissipation1.6W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.012ohm
Transistor Case Style
SOIC
Power Dissipation Pd
1.6W
Gate Source Threshold Voltage Max
880mV
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
8.8A
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTMS10P02R2G
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
