Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTK3043NT5GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel83K8680
Cut Tape73P9696
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.060 | $480.00 |
| Total Price | $480.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.060 |
| 16000+ | $0.059 |
| 24000+ | $0.058 |
| 40000+ | $0.056 |
| 80000+ | $0.055 |
| 200000+ | $0.054 |
| 400000+ | $0.053 |
| 800000+ | $0.052 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.064 |
| 16000+ | $0.063 |
| 24000+ | $0.061 |
| 40000+ | $0.060 |
| 80000+ | $0.059 |
| 200000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTK3043NT5GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel83K8680
Cut Tape73P9696
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id285mA
On Resistance Rds(on)1.5ohm
Drain Source On State Resistance3.8ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd440mW
Transistor Case StyleSOT-723
Gate Source Threshold Voltage Max1.3V
Power Dissipation440mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
1.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
440mW
Gate Source Threshold Voltage Max
1.3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
285mA
Drain Source On State Resistance
3.8ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-723
Power Dissipation
440mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTK3043NT5G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
