Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTGS3130NT1G
Newark Part No.50M4404
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTGS3130NT1G
Newark Part No.50M4404
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.6A
Drain Source On State Resistance0.024ohm
On Resistance Rds(on)0.019ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.1W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Transistor Case StyleTSOP
Power Dissipation1.1W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
TSOP
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
5.6A
On Resistance Rds(on)
0.019ohm
Power Dissipation Pd
1.1W
Gate Source Threshold Voltage Max
600mV
Power Dissipation
1.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate