Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTA4153NT1G
Newark Part No.90W9301
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.323 |
| 10+ | $0.186 |
| 25+ | $0.170 |
| 50+ | $0.155 |
| 100+ | $0.139 |
| 250+ | $0.119 |
| 500+ | $0.099 |
| 1000+ | $0.089 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.051 |
| 15000+ | $0.050 |
| 24000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTA4153NT1G
Newark Part No.90W9301
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id915µA
Drain Source On State Resistance0.23ohm
On Resistance Rds(on)0.127ohm
Transistor Case StyleSC-75
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd300mW
Gate Source Threshold Voltage Max760mV
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTA4153NT1G is a N-channel Small Signal MOSFET with ESD protected gate. It is suitable for load/power switches, power supply converter circuits, battery management, portables like cell phones, PDAs, digital cameras and pagers.
- Low RDS (ON) improving system efficiency
- 1.5V Rated low threshold voltage
- -55 to 150°C Operating junction temperature range
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.23ohm
Transistor Case Style
SC-75
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
760mV
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
915µA
On Resistance Rds(on)
0.127ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
300mW
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NTA4153NT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate