Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTA4151PT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.90W9300
Your Part Number
59,626 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.208 |
| 25+ | $0.170 |
| 100+ | $0.109 |
| 500+ | $0.090 |
| 1000+ | $0.071 |
| 2500+ | $0.068 |
| 10000+ | $0.065 |
| 25000+ | $0.064 |
Price for:Each
Minimum: 5
Multiple: 5
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTA4151PT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.90W9300
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id760mA
Drain Source On State Resistance0.36ohm
On Resistance Rds(on)0.26ohm
Transistor Case StyleSC-75
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd301mW
Gate Source Threshold Voltage Max450mV
Power Dissipation301mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.36ohm
Transistor Case Style
SC-75
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
450mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
760mA
On Resistance Rds(on)
0.26ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
301mW
Power Dissipation
301mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTA4151PT1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
