Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$306.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL27WZ08USGCopy
Newark Part No.83H7741
Product Range27WZ08
Technical Datasheet
Logic FunctionAND Gate
Logic TypeAND Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageUS8
Product Range27WZ08
Logic IC Family27WZ
Logic Case StyleUS8
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NL27WZ08USG is a high performance dual 2-input AND Gate operating from a 1.65 to 5.5V supply. The device features over voltage tolerant inputs and 24mA balanced output sink and source capability. The near zero static supply current substantially reduces system power requirements.
- 2.5ns Propagation delay (tPD)
- LVCMOS Compatible
- LVTTL compatible - interface capability with 5V TTL logic with VCC = 3V
- Replacement for NC7WZ08
- 124 FETs chip complexity
Applications
Industrial
Technical Specifications
Logic Function
AND Gate
No. of Elements
Dual
No. of Pins
8Pins
Product Range
27WZ08
Logic Case Style
US8
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
125°C
MSL
-
Logic Type
AND Gate
No. of Inputs
2Inputs
IC Case / Package
US8
Logic IC Family
27WZ
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NL27WZ08USG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

