Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNDS7002A
Newark Part No.58K9482
Your Part Number
Technical Datasheet
7,442 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.307 |
| 25+ | $0.202 |
| 50+ | $0.169 |
| 100+ | $0.136 |
| 250+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDS7002A
Newark Part No.58K9482
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id280mA
On Resistance Rds(on)2ohm
Drain Source On State Resistance2ohm
Transistor MountingSurface Mount
Power Dissipation Pd300mW
Rds(on) Test Voltage10V
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max2.1V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NDS7002A is a N-channel enhancement mode Field Effect Transistor is produced using high cell density, DMOS technology. It minimize on-state resistance while providing rugged, reliable and fast switching performance. They can be used in most applications requiring up to 400mA DC and can deliver pulsed currents up to 2A. These products are particularly suited for low-voltage, low-current applications, such as small servo motor control and power MOSFET gate drivers.
- High density cell design for extremely low RDS (ON)
- High saturation current capability
- Voltage controlled small signal switch
- Rugged and reliable
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
280mA
Drain Source On State Resistance
2ohm
Power Dissipation Pd
300mW
Transistor Case Style
SOT-23
Power Dissipation
300mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NDS7002A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability