280mA Single MOSFETs :
8 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.520 10+ $1.010 100+ $0.717 500+ $0.592 | P Channel | P Channel | 60V | 280mA | 4ohm | 5ohm | TO-226AA | Through Hole | 10V | 700mW | 3.5V | 700mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.356 25+ $0.226 50+ $0.187 100+ $0.147 250+ $0.130 | N Channel | N Channel | 60V | 280mA | 2ohm | 2ohm | SOT-23 | Surface Mount | 10V | 300mW | 2.1V | 300mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $1.980 | P Channel | P Channel | 80V | 280mA | 5ohm | 5ohm | TO-92 | Through Hole | 10V | 1W | 4.5V | 1W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.460 10+ $0.925 25+ $0.821 50+ $0.718 100+ $0.614 More Pricing... | P Channel | P Channel | 60V | 280mA | 5ohm | 5ohm | E-Line | Through Hole | 10V | 700mW | 3.5V | 700mW | 3Pins | 150°C | - | - | - | ||||||
29AM9432 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.192 10+ $0.135 25+ $0.094 50+ $0.073 100+ $0.057 More Pricing... | N Channel | - | 60V | 280mA | - | 2ohm | SOT-23 | Surface Mount | 10V | - | 2.5V | 350mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.335 10+ $0.210 25+ $0.185 50+ $0.161 100+ $0.136 More Pricing... | N Channel | N Channel | 60V | 280mA | 2.1ohm | 3.5ohm | SOT-323 | Surface Mount | 10V | 500mW | 1V | 500mW | 3Pins | 150°C | AEC-Q101 | SIPMOS | AEC-Q101 | ||||||
86AK4541 RoHS | Each (Supplied on Full Reel) Full Reel | 18000+ $0.050 36000+ $0.046 | N Channel | - | 60V | 280mA | - | 3.5ohm | SOT-323 | Surface Mount | 10V | - | 1V | 500mW | 3Pins | 150°C | - | - | - | |||||
13AN1000 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.018 | N Channel | - | 60V | 280mA | - | 2.5ohm | SOT-523 | Surface Mount | 4.5V | - | 1.2V | 150mW | 3Pins | 150°C | - | - | - | |||||