Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8535MNADJR2GCopy
Newark Part No.
Full Reel95M6863
Re-Reel14AC4714
Cut Tape14AC4714
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
21,319 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.170 |
| 25+ | $1.070 |
| 50+ | $1.010 |
| 100+ | $0.948 |
| 250+ | $0.891 |
| 500+ | $0.857 |
| 1000+ | $0.829 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.879 |
| 6000+ | $0.834 |
| 12000+ | $0.751 |
| 18000+ | $0.723 |
| 30000+ | $0.695 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8535MNADJR2GCopy
Newark Part No.
Full Reel95M6863
Re-Reel14AC4714
Cut Tape14AC4714
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.9V
Input Voltage Max12V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-V
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max10V
Output Voltage Max10V
Output Current500mA
Dropout Voltage Vdo260mV
PolarityPositive Output
Output Current Max500mA
LDO Regulator Case StyleDFN
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current260mV
Dropout Voltage - Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
12V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Voltage Max
10V
Dropout Voltage Vdo
260mV
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
260mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.9V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Output Voltage - Nom
-
Adjustable Output Voltage Max
10V
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
DFN
Max Output Current
500mA
Dropout Voltage Typ @ Current
260mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NCV8535MNADJR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
