Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8187AMTWADJTAGCopy
Newark Part No.
Full Reel22AJ0239
Re-Reel32AJ8415
Cut Tape32AJ8415
Product RangeAdj 1.2A LDO Voltage Regulators
Your Part Number
20,469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.937 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.937 |
| 10+ | $0.673 |
| 25+ | $0.607 |
| 50+ | $0.571 |
| 100+ | $0.534 |
| 250+ | $0.499 |
| 500+ | $0.478 |
| 1000+ | $0.460 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.508 |
| 6000+ | $0.469 |
| 12000+ | $0.438 |
| 18000+ | $0.408 |
| 30000+ | $0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8187AMTWADJTAGCopy
Newark Part No.
Full Reel22AJ0239
Re-Reel32AJ8415
Cut Tape32AJ8415
Product RangeAdj 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max5.2V
Output Current1.2A
Output Voltage Max5.2V
PolarityPositive Output
Dropout Voltage Vdo-
LDO Regulator Case StyleWDFNW-EP
Output Current Max1.2A
Max Output Current1.2A
Output Current Max1.2A
Dropout Voltage Typ @ Current-
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageWDFNW-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 1.2A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Current
1.2A
Polarity
Positive Output
LDO Regulator Case Style
WDFNW-EP
Max Output Current
1.2A
Dropout Voltage Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
5.2V
Output Voltage Max
5.2V
Dropout Voltage Vdo
-
Output Current Max
1.2A
Output Current Max
1.2A
Dropout Voltage - Typ @ Current
-
IC Case / Package
WDFNW-EP
Operating Temperature Min
-40°C
Product Range
Adj 1.2A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NCV8187AMTWADJTAG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
