Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV5662DSADJR4GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel50AC6376RL
Cut Tape50AC6376
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
800 In Stock
3,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 50+ | $1.440 |
| 100+ | $1.290 |
| 250+ | $1.220 |
| 500+ | $1.200 |
| 1000+ | $1.170 |
| 2500+ | $1.150 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV5662DSADJR4GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel50AC6376RL
Cut Tape50AC6376
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max9V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min900mV
Output Voltage - Nom-
Output Voltage Min900mV
Adjustable Output Voltage Max-
Output Current2A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1V
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max2A
Output Current Max2A
Max Output Current2A
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current1V
Dropout Voltage - Typ @ Current1V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCLead (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
9V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
900mV
Output Voltage Min
900mV
Output Current
2A
Polarity
Positive Output
LDO Regulator Case Style
TO-263 (D2PAK)
Output Current Max
2A
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
1V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage - Nom
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1V
Output Current Max
2A
Max Output Current
2A
Dropout Voltage Typ @ Current
1V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for NCV5662DSADJR4G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
