Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV2903DMR2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel26K5003
Re-Reel02AC3788RL
Cut Tape02AC3788
Your Part Number
1,095 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.333 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.333 |
| 50+ | $0.204 |
| 100+ | $0.176 |
| 250+ | $0.162 |
| 500+ | $0.154 |
| 1000+ | $0.148 |
| 2500+ | $0.145 |
| 5000+ | $0.142 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.159 |
| 6000+ | $0.147 |
| 12000+ | $0.137 |
| 18000+ | $0.128 |
| 30000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2903DMR2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel26K5003
Re-Reel02AC3788RL
Cut Tape02AC3788
Technical Datasheet
Comparator TypePrecision
No. of Channels2Channels
Response Time / Propogation Delay1.5µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageMicro
No. of Pins8Pins
Comparator Output TypeCMOS, DTL, ECL, MOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleMicro
IC Output TypeCMOS, DTL, ECL, MOS, TTL
No. of Comparators2 Comparators
Response Time1.5µs
Technical Specifications
Comparator Type
Precision
Response Time / Propogation Delay
1.5µs
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
CMOS, DTL, ECL, MOS, TTL
Response Time
1.5µs
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
IC Case / Package
Micro
Comparator Output Type
CMOS, DTL, ECL, MOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
Micro
No. of Comparators
2 Comparators
Technical Docs (2)
Alternatives for NCV2903DMR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
