Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV2200SQ2T2G
Newark Part No.14AC4684
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.367 |
| 25+ | $0.329 |
| 50+ | $0.307 |
| 100+ | $0.285 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.261 |
| 6000+ | $0.241 |
| 12000+ | $0.225 |
| 18000+ | $0.210 |
| 30000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2200SQ2T2G
Newark Part No.14AC4684
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels1Channels
Response Time / Propogation Delay1100ns
Supply Voltage Range850mV to 6V
Supply Voltage Range850mV to 6V
IC Case / PackageSC-70
No. of Pins5Pins
Comparator Output TypeComplementary
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSC-70
IC Output TypeComplementary
No. of Comparators1 Comparator
Response Time1100ns
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
1100ns
Supply Voltage Range
850mV to 6V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Complementary
Response Time
1100ns
No. of Channels
1Channels
Supply Voltage Range
850mV to 6V
IC Case / Package
SC-70
Comparator Output Type
Complementary
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SC-70
No. of Comparators
1 Comparator
Technical Docs (2)
Alternatives for NCV2200SQ2T2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability