Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV2200AMUTBGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AC4968
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.345 |
| 6000+ | $0.338 |
| 9000+ | $0.331 |
| 15000+ | $0.324 |
| 30000+ | $0.317 |
| 75000+ | $0.311 |
| 150000+ | $0.304 |
| 300000+ | $0.297 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,035.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2200AMUTBGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AC4968
Technical Datasheet
Comparator TypeLow Power
No. of Channels1Channels
Response Time / Propogation Delay1.1µs
Supply Voltage Range850mV to 6V
IC Case / PackageµDFN
No. of Pins6Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleµDFN
IC Output TypeComplementary Push Pull
No. of Comparators1 Comparator
Response Time1.1µs
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
1.1µs
IC Case / Package
µDFN
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
µDFN
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
850mV to 6V
No. of Pins
6Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
IC Output Type
Complementary Push Pull
Response Time
1.1µs
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
