Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP59302DSADJR4G
Newark Part No.42Y0834
Your Part Number
Technical Datasheet
970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.170 |
| 25+ | $1.990 |
| 50+ | $1.880 |
| 100+ | $1.780 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 3000+ | $1.620 |
| 6000+ | $1.520 |
| 12000+ | $1.410 |
| 18000+ | $1.350 |
| 30000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP59302DSADJR4G
Newark Part No.42Y0834
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.24V
Input Voltage Max13.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.24V
Output Voltage Min1.24V
Adjustable Output Voltage Max13V
Output Current3A
Output Voltage Max13V
PolarityPositive Output
Dropout Voltage Vdo300mV
Output Current Max3A
Output Current Max3A
Max Output Current3A
LDO Regulator Case StyleTO-263 (D2PAK)
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCP59302DSADJR4G is a high precision very low-dropout (VLDO) low ground current Positive Voltage Regulator that is capable of providing an output current in excess of 3A with a typical dropout voltage lower than 300mV at 3A load current. The device is stable with ceramic output capacitors. The device can withstand up to 18V maximum input voltage. Internal protection features consist of output current limiting, built-in thermal shutdown and reverse output current protection.
- Low ground current
- Logic compatible enable pin
- Fast transient response
- Operation up to 13.5V input voltage
Technical Specifications
Output Type
Adjustable
Input Voltage Max
13.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
1.24V
Output Current
3A
Polarity
Positive Output
Output Current Max
3A
Max Output Current
3A
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.24V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.24V
Adjustable Output Voltage Max
13V
Output Voltage Max
13V
Dropout Voltage Vdo
300mV
Output Current Max
3A
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP59302DSADJR4G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability