Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP5500DTADJRKGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83K8633
Cut Tape13AC6145
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.477 | $1,192.50 |
| Total Price | $1,192.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.477 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.580 |
| 3000+ | $0.556 |
| 6000+ | $0.505 |
| 12000+ | $0.455 |
| 18000+ | $0.438 |
| 30000+ | $0.428 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5500DTADJRKGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83K8633
Cut Tape13AC6145
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5mV
Input Voltage Max16V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min1.25V
Adjustable Output Voltage Max5V
Output Voltage Min1.25V
Output Voltage Max5V
Output Current500mA
Dropout Voltage Vdo230mV
PolarityPositive Output
Max Output Current500mA
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max500mA
Dropout Voltage - Typ @ Current230mV
Dropout Voltage Typ @ Current230mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 500mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Dropout Voltage Vdo
230mV
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
230mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5mV
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage - Typ @ Current
230mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
