Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP3066DR2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13P5471
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.887 |
| 7500+ | $0.867 |
| 12500+ | $0.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,217.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3066DR2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13P5471
Technical Datasheet
TopologyBoost, Buck, Inverting
LED Driver Type-
Output Current1.5A
Input Voltage Min3V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max1.5A
Switching Frequency Typ250kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Inverting
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency250kHz
Technical Specifications
Topology
Boost, Buck, Inverting
Output Current
1.5A
Input Voltage Max
40V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Buck, Inverting
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Min
3V
Output Voltage Max
40V
Switching Frequency Typ
250kHz
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
250kHz
Technical Docs (2)
Alternatives for NCP3066DR2G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
