Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP137AFCTCADJT2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel18AC0036RL
Cut Tape18AC0036
Product RangeAdj 700mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.458 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.458 |
| 10+ | $0.338 |
| 15+ | $0.323 |
| 25+ | $0.307 |
| 50+ | $0.290 |
| 125+ | $0.272 |
| 250+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP137AFCTCADJT2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel18AC0036RL
Cut Tape18AC0036
Product RangeAdj 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min540mV
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min500mV
Output Voltage Min500mV
Adjustable Output Voltage Max3V
Output Current700mA
Output Voltage Max3V
Dropout Voltage Vdo40mV
PolarityPositive Output
LDO Regulator Case StyleWLCSP
Output Current Max700mA
Max Output Current700mA
Output Current Max700mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current40mV
Dropout Voltage - Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 700mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Min
500mV
Output Current
700mA
Dropout Voltage Vdo
40mV
LDO Regulator Case Style
WLCSP
Max Output Current
700mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
40mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
Adj 700mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
540mV
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
500mV
Adjustable Output Voltage Max
3V
Output Voltage Max
3V
Polarity
Positive Output
Output Current Max
700mA
Output Current Max
700mA
Dropout Voltage Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
