Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP1117LPSTADT3G
Newark Part No.
Full Reel15R4544
Re-Reel42Y0721
Cut Tape42Y0721
Your Part Number
Technical Datasheet
4,955 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 10+ | $0.263 |
| 25+ | $0.233 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.212 |
| 6000+ | $0.185 |
| 12000+ | $0.165 |
| 18000+ | $0.152 |
| 30000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1117LPSTADT3G
Newark Part No.
Full Reel15R4544
Re-Reel42Y0721
Cut Tape42Y0721
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max18V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1.3V
Output Current Max1A
Output Current Max1A
Max Output Current1A
LDO Regulator Case StyleSOT-223
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCP1117LPSTADT3G is a low power low-dropout Voltage Regulator with reduced quiescent current. It is intended primarily for high volume consumer applications over the 0 to 125° temperature range. Capable of providing an output current in excess of 1A with a dropout voltage of 1.3V at 1A full current load, it consists of an adjustable voltage version. Internal protection features consist of output current limiting and built-in thermal shutdown.
- No minimum load requirement for fixed voltage output device
- Good noise rejection
- Operation up to 18V input
- Quiescent current over 10 times lower than traditional 1117
Technical Specifications
Output Type
Adjustable
Input Voltage Max
18V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
1.3V
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.3V
Output Current Max
1A
LDO Regulator Case Style
SOT-223
Dropout Voltage - Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP1117LPSTADT3G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability