Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.174 |
| 6000+ | $0.152 |
| 12000+ | $0.135 |
| 18000+ | $0.125 |
| 30000+ | $0.113 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$522.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WZ32K8XCopy
Newark Part No.29X6824
Technical Datasheet
Logic Family / Base NumberNC7W32
Logic TypeOR
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageVSSOP
Product Range-
Logic IC FamilyNC7W
Logic Case StyleVSSOP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Base Number7432
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
NC7W32
No. of Inputs
2Inputs
IC Case / Package
VSSOP
Logic IC Family
NC7W
Supply Voltage Min
1.65V
Logic IC Base Number
7432
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
OR
No. of Pins
8Pins
Product Range
-
Logic Case Style
VSSOP
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for NC7WZ32K8X
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
