Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.057 |
| 6000+ | $0.049 |
| 12000+ | $0.044 |
| 18000+ | $0.041 |
| 30000+ | $0.038 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$171.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WZ14P6X
Newark Part No.12X9049
Product Range7W14
Technical Datasheet
Logic FunctionInverter
Logic Family / Base NumberNC7W14
Logic TypeInverter Schmitt Trigger
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins6Pins
IC Case / PackageSC-70
Product Range7W14
Logic Case StyleSC-70
Logic IC Family7WZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7WZ14P6X is a TinyLogic UHS dual inverter IC with schmitt trigger inputs in 6 pin SC-70 package. This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The inputs and outputs are high-impedance when VCC is 0V. Schmitt trigger inputs achieve typically 1V hysteresis between the positive-and negative-going input threshold voltage at 5V.
- Ultra high speed (tPD 3.2ns typical into 50pF at 5V VCC)
- ±24mA high output drive at 3V VCC
- 1.65 to 5.5V broad VCC operating range
- 3.3V VCC matches performance of LCX
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
- Operating temperature range from -40°C to 85°C
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter Schmitt Trigger
No. of Inputs
2Inputs
IC Case / Package
SC-70
Logic Case Style
SC-70
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
NC7W14
No. of Elements
Dual
No. of Pins
6Pins
Product Range
7W14
Logic IC Family
7WZ
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
MSL
-
Alternatives for NC7WZ14P6X
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

